Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 45984-6422Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4256329 |
| Product Range | LPH 45984 Series |
| Also Known As | 459846422, 45984-6422 |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
35 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$596.940 |
| 10+ | NT$537.250 |
| 25+ | NT$505.410 |
| 100+ | NT$469.590 |
| 250+ | NT$465.430 |
| 500+ | NT$454.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$596.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 45984-6422Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4256329 |
| Product Range | LPH 45984 Series |
| Also Known As | 459846422, 45984-6422 |
| Technical Datasheet | |
| No. of Contacts | 22Contacts |
| Product Range | LPH 45984 Series |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Through Hole Right Angle |
| Pitch Spacing | - |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 22Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Pitch Spacing | - |
| Contact Gender | Socket |
| Contact Plating | Gold Plated Contacts |
| No. of Rows | - |
| Product Range | LPH 45984 Series |
|---|---|
| Contact Termination Type | Through Hole Right Angle |
| Gender | Receptacle |
| Contact Material | Copper Alloy |
| Connector Shell Size | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
