Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 46113-0403Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4256351 |
| Product Range | LPH 46113 Series |
| Also Known As | 461130403, 46113-0403 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$316.480 |
| 10+ | NT$284.830 |
| 100+ | NT$267.950 |
| 250+ | NT$248.960 |
| 500+ | NT$232.080 |
| 1000+ | NT$217.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$316.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 46113-0403Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4256351 |
| Product Range | LPH 46113 Series |
| Also Known As | 461130403, 46113-0403 |
| Technical Datasheet | |
| No. of Contacts | 40Contacts |
| Product Range | LPH 46113 Series |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Press Fit |
| Pitch Spacing | 1.27mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 2Rows |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
46113-0403 is a 1.27mm pitch, vertical, 40 circuit EXTreme LPHPower receptacle header with BMI guides.
- High Performance Alloy (HPA) metal
- High temperature thermoplastic material resin
- 1.0A current - maximum per contact, 250VAC (RMS)/DC maximum voltage
- Gold with tin plating contact
- Through hole termination
- Operating temperature range from -40° to +105°C
Technical Specifications
| No. of Contacts | 40Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Pitch Spacing | 1.27mm |
| Contact Gender | Socket |
| Contact Plating | Gold Plated Contacts |
| No. of Rows | 2Rows |
| Product Range | LPH 46113 Series |
|---|---|
| Contact Termination Type | Press Fit |
| Gender | Receptacle |
| Contact Material | Brass |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
