Print Page
46437-9301
Rectangular Power Connector, R/A, Power, 1 Contacts, Ten60 46437 Series, PCB Mount, Press Fit
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No46437-9301Copy
Manufacturer Standard Lead Time7 weeks
Order Code4145020
Product RangeTen60 46437 Series
Also Known As464379301, 46437-9310, 46437-9301
Your Part Number
125 In Stock
Need more?
125 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$273.050 |
| 10+ | NT$249.680 |
| 25+ | NT$234.000 |
| 100+ | NT$228.500 |
| 250+ | NT$222.990 |
| 500+ | NT$217.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$273.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46437-9301Copy
Manufacturer Standard Lead Time7 weeks
Order Code4145020
Product RangeTen60 46437 Series
Also Known As464379301, 46437-9310, 46437-9301
Technical Datasheet
No. of Contacts1Contacts
Product RangeTen60 46437 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing5.5mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
1Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5.5mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
Ten60 46437 Series
Contact Termination Type
Press Fit
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005406
