Print Page
47352-1001.
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47352-1001.Copy
Order Code1355811
Product Range47352 Series
Also Known AsGTIN UPC EAN: 822350373722
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No47352-1001.Copy
Order Code1355811
Product Range47352 Series
Also Known AsGTIN UPC EAN: 822350373722
Technical Datasheet
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Product Range47352 Series
Alternatives for 47352-1001.
1 Product Found
Product Overview
The 4735-21001 is a 8-circuit 1.10mm pitch push-push type microSD Card Connector with VSS (supply voltage ground) detect switch and gold-plated copper contacts. This 47352 series card connector is made of high temperature thermoplastic, can be used with microSD card.
- Black colour
- UL94V-0 Flammability rating
- 0.5A Current rating per contact
- 100VDC Voltage rating
- -20 to 85°C Temperature rating
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Product Range
47352 Series
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001081
