Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No49616-0715
Order Code3049181
Product RangeHSAutoLink 49616
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$86.150 |
| 10+ | NT$78.140 |
| 100+ | NT$64.600 |
| 250+ | NT$62.410 |
| 500+ | NT$60.210 |
| 1000+ | NT$58.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$86.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No49616-0715
Order Code3049181
Product RangeHSAutoLink 49616
Technical Datasheet
Connector SystemsSignal
Pitch Spacing-
No. of Rows-
No. of Contacts5Contacts
Contact Termination Type-
Product RangeHSAutoLink 49616
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Signal
No. of Rows
-
Contact Termination Type
-
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
-
No. of Contacts
5Contacts
Product Range
HSAutoLink 49616
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037