Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504693-0600Copy
Manufacturer Standard Lead Time39 weeks
Order Code2820585
Product RangeCP-3.3 504693 Series
Also Known As5046930600, 504693-0600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$15.410 |
| 100+ | NT$13.590 |
| 500+ | NT$11.530 |
| 1000+ | NT$9.970 |
| 2000+ | NT$9.830 |
| 3000+ | NT$9.680 |
Price for:Each
Minimum: 10
Multiple: 10
NT$154.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504693-0600Copy
Manufacturer Standard Lead Time39 weeks
Order Code2820585
Product RangeCP-3.3 504693 Series
Also Known As5046930600, 504693-0600
Technical Datasheet
Product RangeCP-3.3 504693 Series
No. of Positions6Ways
Pitch Spacing3.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 504693-0600 from Molex is a 504693 series, 3.30mm pitch, single row, polarized, CP-3.3 receptacle housing with 6 circuits. Ensures complete, low-insertion-force locking and provides a tactile and audible ‘click’ when mated. It mates with 504694-0600 plug housing.
- Natural colour PBT resin, UL94-V0 flammability rating
- Operating temperature range from -40°C to +105°C
- Fully polarized housings prevents accidental mismating
- Full keying and colour-pairing features
- For use with 504695 terminal retainer and 50397, 505607 receptacle crimp terminal
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-3.3 504693 Series
No. of Positions
6Ways
For Use With
Molex CP-2.5 Mini & CP-3.3 50397 & CP-3.3 505607 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
