Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504740-3900Copy
Manufacturer Standard Lead Time8 weeks
Order Code4872573
Product RangeEasy-On 504740 Series
Also Known As5047403900, 504740-3900
Your Part Number
3,890 In Stock
Need more?
3,890 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$46.420 |
| 100+ | NT$41.300 |
| 500+ | NT$34.580 |
| 1000+ | NT$31.250 |
| 2000+ | NT$30.510 |
| 3000+ | NT$29.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$464.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504740-3900Copy
Manufacturer Standard Lead Time8 weeks
Order Code4872573
Product RangeEasy-On 504740 Series
Also Known As5047403900, 504740-3900
Technical Datasheet
Pitch Spacing0.3mm
No. of Contacts39Contacts
Product RangeEasy-On 504740 Series
Contact Termination TypeSolder
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (05-Nov-2025)
No. of Contacts
39Contacts
Product Range
Easy-On 504740 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Connector Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12076
