Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505432-3201Copy
Order Code4379468
Product RangeMicro-Lock Plus 505432 Series
Also Known As5054323201, 5054323201, 505432-3201
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$31.180 |
| 25+ | NT$24.150 |
| 100+ | NT$20.640 |
| 250+ | NT$17.570 |
| 500+ | NT$16.690 |
| 1000+ | NT$14.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$31.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505432-3201Copy
Order Code4379468
Product RangeMicro-Lock Plus 505432 Series
Also Known As5054323201, 5054323201, 505432-3201
Technical Datasheet
Product RangeMicro-Lock Plus 505432 Series
No. of Positions32Ways
Pitch Spacing1.25mm
For Use WithMolex Micro-Lock Plus 505431 Series Female Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-Lock Plus 505432 Series
No. of Positions
32Ways
For Use With
Molex Micro-Lock Plus 505431 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
