Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50597-8000Copy
Order Code1507043
Product RangeCP-6.5 50597 Series
Also Known AsGTIN UPC EAN: 800754370578
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No50597-8000Copy
Order Code1507043
Product RangeCP-6.5 50597 Series
Also Known AsGTIN UPC EAN: 800754370578
Technical Datasheet
Product RangeCP-6.5 50597 Series
Wire Size AWG Max16AWG
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
Technical Specifications
Product Range
CP-6.5 50597 Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
