Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50837-8100
Order Code3222537
Product RangeMini-Lock 50837
Also Known AsGTIN UPC EAN: 800753247161
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No50837-8100
Order Code3222537
Product RangeMini-Lock 50837
Also Known AsGTIN UPC EAN: 800753247161
Technical Datasheet
Product RangeMini-Lock 50837
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51198 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
Mini-Lock 50837
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex 51198 Series Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109