Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51353-2000..Copy
Order Code1120393
Product RangeMicroClasp 51353 Series
Also Known AsGTIN UPC EAN: 756054235829
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51353-2000..Copy
Order Code1120393
Product RangeMicroClasp 51353 Series
Also Known AsGTIN UPC EAN: 756054235829
Technical Datasheet
Product RangeMicroClasp 51353 Series
No. of Positions20Ways
Pitch Spacing2mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
MicroClasp Wire to Board Connector System provide space savings and easy mating/unmating compared to similar 2mm and 2.5mm pitch wire to board systems.
- Low insertion force terminal design
- High current contacts carry up to 3A
- Inner positive lock provides latch protection
- Two-point contact design to secure electrical contact
- Housing lance system
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
MicroClasp 51353 Series
No. of Positions
20Ways
For Use With
Molex MicroClasp 56134 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (07-Jul-2017)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000979
