Print Page
52806-2710
FFC / FPC Board Connector, Non-ZIF, 1 mm, 27 Contacts, Easy-On 52806 Series, Solder, 1 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52806-2710Copy
Order Code1508934
Product RangeEasy-On 52806 Series
Also Known AsGTIN UPC EAN: 800754257183
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No52806-2710Copy
Order Code1508934
Product RangeEasy-On 52806 Series
Also Known AsGTIN UPC EAN: 800754257183
Technical Datasheet
Pitch Spacing1mm
No. of Contacts27Contacts
Product RangeEasy-On 52806 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingThrough Hole Mount
Connector OrientationStraight
SVHCNo SVHC (07-Jul-2017)
Product Overview
Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
- Movable terminals ensure more secure contact retention
- Actuators reinforcements for large circuit sizes
- Various cable tab and actuator locking styles
- Accepts standard or shielded FFC connectors
- Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
- Multiple polarizing keys
- Positive inertia lock
Applications
Automotive, Consumer Electronics, Industrial, Medical, Data / Computing
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Through Hole Mount
SVHC
No SVHC (07-Jul-2017)
No. of Contacts
27Contacts
Product Range
Easy-On 52806 Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
