Print Page
52806-3010..
FFC / FPC Board Connector, Non-ZIF, 1 mm, 30 Contacts, Easy-On 52806 Series, Solder, 1 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52806-3010..Copy
Order Code1508951
Product RangeEasy-On 52806 Series
Also Known AsGTIN UPC EAN: 800753753211
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No52806-3010..Copy
Order Code1508951
Product RangeEasy-On 52806 Series
Also Known AsGTIN UPC EAN: 800753753211
Technical Datasheet
Pitch Spacing1mm
No. of Contacts30Contacts
Product RangeEasy-On 52806 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingThrough Hole Mount
Connector OrientationStraight
SVHCNo SVHC (15-Jan-2019)
Alternatives for 52806-3010..
1 Product Found
Product Overview
The 52806-3010 is a 30-position 1-row vertical FFC/FPC Connector with tin-plated phosphor bronze contacts and a natural colour high temperature thermoplastic housing. This robust connector offer easy actuation and secure cable retention.
- 0.5A Maximum current per contact
- 50VAC (RMS)/DC Maximum voltage
Applications
Automotive
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Through Hole Mount
SVHC
No SVHC (15-Jan-2019)
No. of Contacts
30Contacts
Product Range
Easy-On 52806 Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001393
