Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53047-0210.Copy |
| Order Code | 889271 |
| Product Range | PicoBlade 53047 Series |
| Also Known As | GTIN UPC EAN: 800753566224 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53047-0210.Copy |
| Order Code | 889271 |
| Product Range | PicoBlade 53047 Series |
| Also Known As | GTIN UPC EAN: 800753566224 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | PicoBlade 53047 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1A |
Alternatives for 53047-0210.
1 Product Found
Product Overview
PicoBlade Connector System designed for high-density harness applications. These are compact 1.25mm pitch wire to board/ wire to wire connectors for space saving applications.
- Friction lock for secure mating retention
- 2-point contact design assures reliable electrical connection
- Polarized mating geometry ensures mismating
Applications
Automotive, Consumer Electronics, Industrial, Data / Computing, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 1A |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | PicoBlade 53047 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
