Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53047-0710Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 9732870 |
| Product Range | PicoBlade 53047 Series |
| Also Known As | 530470710, 53047-0710 |
| Your Part Number | |
| Technical Datasheet |
5,822 In Stock
5,000 more incoming. You can reserve stock now
5,822 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$12.750 |
| 100+ | NT$9.840 |
| 500+ | NT$9.070 |
| 1000+ | NT$9.040 |
| 2000+ | NT$9.000 |
| 3000+ | NT$8.960 |
Price for:Each
Minimum: 10
Multiple: 10
NT$127.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53047-0710Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 9732870 |
| Product Range | PicoBlade 53047 Series |
| Also Known As | 530470710, 53047-0710 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 7Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | PicoBlade 53047 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Friction lock
- Reliable terminal
- Polarized mating geometry
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 1A |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 7Contacts |
| Product Range | PicoBlade 53047 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 53047-0710
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000151 |
