Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53047-0910Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 9732888 |
| Product Range | PicoBlade 53047 Series |
| Also Known As | 530470910, 53047-0910 |
| Your Part Number | |
| Technical Datasheet |
8,627 In Stock
Need more?
8,627 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$14.710 |
| 100+ | NT$14.000 |
| 500+ | NT$13.290 |
| 1000+ | NT$12.580 |
| 2000+ | NT$11.870 |
| 3000+ | NT$11.160 |
Price for:Each
Minimum: 10
Multiple: 10
NT$147.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53047-0910Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 9732888 |
| Product Range | PicoBlade 53047 Series |
| Also Known As | 530470910, 53047-0910 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 9Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | PicoBlade 53047 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Friction Lock
- Reliable Terminal
- Polarized Mating Geometry
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Applications
Signalling
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 1A |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 9Contacts |
| Product Range | PicoBlade 53047 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00499 |
