Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No560023-0748Copy
Order Code4872772
Product RangeCTX50 560023 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2.130 |
| 10+ | NT$1.790 |
| 100+ | NT$1.580 |
| 250+ | NT$1.490 |
| 500+ | NT$1.410 |
| 1000+ | NT$1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560023-0748Copy
Order Code4872772
Product RangeCTX50 560023 Series
Technical Datasheet
Product RangeCTX50 560023 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithMolex Mini50 34791 & 34824 Series Receptacle Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
CTX50 560023 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (05-Nov-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex Mini50 34791 & 34824 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ukraine
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00141
