Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63811-5500Copy
Order Code1674385
Product Range207129 Series
Also Known AsGTIN UPC EAN: 822350573023
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$17,610.200 |
| 5+ | NT$17,321.600 |
| 10+ | NT$17,033.000 |
| 25+ | NT$16,744.390 |
| 50+ | NT$16,455.790 |
| 100+ | NT$16,167.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,610.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-5500Copy
Order Code1674385
Product Range207129 Series
Also Known AsGTIN UPC EAN: 822350573023
Technical Datasheet
Crimp Tool TypeRatchet
Product Range207129 Series
Product Overview
Tool kits are easily installed into the hand crimp tool or the 63816-0300 power crimp head which is installed into the 63816-0200 (110V) or the 63816-0250 (220V) battery powered tool.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
- Many different tool kits can be used with a single battery powered tool
- Tool is IPC/WHMA-A-620 Class 2 and RoHS compliant
- For 3.56mm (.140") crimp terminal, pin, 16-18AWG
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129 Series
For Use With
Molex XRC 84524, 84525 & 84590 18-16AWG Terminals
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
