Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63811-5600Copy
Manufacturer Standard Lead Time12 weeks
Order Code1674386
Product RangePremiumGrade 207129
Also Known As638115600, 63811-5600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$17,978.840 |
| 5+ | NT$17,750.670 |
| 10+ | NT$17,522.500 |
| 25+ | NT$17,294.330 |
| 50+ | NT$17,066.160 |
| 100+ | NT$16,837.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,978.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-5600Copy
Manufacturer Standard Lead Time12 weeks
Order Code1674386
Product RangePremiumGrade 207129
Also Known As638115600, 63811-5600
Technical Datasheet
Crimp Tool TypeRatchet
Product RangePremiumGrade 207129
Product Overview
Tool kits are easily installed into the hand crimp tool or the 63816-0300 power crimp head which is installed into the 63816-0200 (110V) or the 63816-0250 (220V) battery powered tool.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
- Many different tool kits can be used with a single battery powered tool
- Tool is IPC/WHMA-A-620 Class 2 and RoHS compliant
- For 4.64mm (.183") crimp terminal, pin, 14-18AWG
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex ML-XT/XRC 84524, 84525 & 84590 Series 18-14AWG Pin Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.827352
