Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63811-6600Copy
Manufacturer Standard Lead Time12 weeks
Order Code3865120
Product Range207129 Series
Also Known As638116600, 63811-6600
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$13,355.050 |
| 5+ | NT$13,336.060 |
| 10+ | NT$13,317.070 |
| 25+ | NT$13,300.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,355.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-6600Copy
Manufacturer Standard Lead Time12 weeks
Order Code3865120
Product Range207129 Series
Also Known As638116600, 63811-6600
Technical Datasheet
Crimp Tool TypeHand
For Use WithMolex 3.96mm Centers Crimp Terminals
Product Range207129 Series
SVHCTo Be Advised
Technical Specifications
Crimp Tool Type
Hand
Product Range
207129 Series
For Use With
Molex 3.96mm Centers Crimp Terminals
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.674038
