Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No638117200Copy
Order Code1422487
Product RangePremiumGrade 207129
Also Known As63811-7200, GTIN UPC EAN: 800756681108
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No638117200Copy
Order Code1422487
Product RangePremiumGrade 207129
Also Known As63811-7200, GTIN UPC EAN: 800756681108
Technical Datasheet
Crimp Tool TypeRatchet
For Use With18-14 AWG Wires Sabre Terminals
Product RangePremiumGrade 207129
Product Overview
Tool kits are easily installed into the hand crimp tool or the 63816-0300 power crimp head which is installed into the 63816-0200 (110V) or the 63816-0250 (220V) battery powered tool.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
- Many different tool kits can be used with a single battery powered tool
- Tool is IPC/WHMA-A-620 Class 2 and RoHS compliant
- For Sabre™ flat blade crimp terminal, 14-18AWG
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
18-14 AWG Wires Sabre Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.742798
