Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63819-3600Copy
Order Code1796142
Product RangePremiumGrade 207129
Also Known AsGTIN UPC EAN: 883906373566
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16,561.940 |
| 5+ | NT$16,513.430 |
| 10+ | NT$16,464.920 |
| 25+ | NT$16,416.410 |
| 50+ | NT$16,367.900 |
| 100+ | NT$16,319.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,561.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-3600Copy
Order Code1796142
Product RangePremiumGrade 207129
Also Known AsGTIN UPC EAN: 883906373566
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex MarKK 45570 Series 20-18AWG Contacts
Product RangePremiumGrade 207129
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 63819-3600 is a Hand Crimp Tool with manual level of automation. It features full cycle ratcheting hand tool ensures complete crimps, precisely designed crimping profiles with simple contact positioning and easy handling due to outstanding force ratio. It is suitable for use with 0.156-inch pitch MarKK™ 18-20 AWG crimp terminals.
- Ergonomic designed soft handles
Applications
Maintenance & Repair
Warnings
Install only Molex terminals listed above with this tool. Do not crimp hardened objects as damage can occur to the tool or die. Repetitive use of this tool should be avoided.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129
For Use With
Molex MarKK 45570 Series 20-18AWG Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
