Print Page
63828-0200
Crimp Tool, Ratchet, Molex Micro-Fit 3.0 43030, 43031 & 45807 Series 18AWG Socket Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63828-0200Copy
Manufacturer Standard Lead Time11 weeks
Order Code2894267
Product RangeMicro-Fit 3.0 207129
Also Known As638280200, 63828-0200
Your Part Number
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$13,733.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,733.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63828-0200Copy
Manufacturer Standard Lead Time11 weeks
Order Code2894267
Product RangeMicro-Fit 3.0 207129
Also Known As638280200, 63828-0200
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex Micro-Fit 3.0 43030, 43031 & 45807 Series 18AWG Socket Contacts
Product RangeMicro-Fit 3.0 207129
SVHCTo Be Advised
Product Overview
Hand crimp tool for Micro-Fit 3.0 crimp terminals. Dies and Locator from this tool can be used in the battery-powered tool (order no. 63816-0200 (110V) or 63816-0250 (220V)) with the use of the 63816-0800 crimp head.
- Full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precision user-friendly terminal locator wire stop holds terminals in proper crimping position
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Micro-Fit 3.0 207129
For Use With
Molex Micro-Fit 3.0 43030, 43031 & 45807 Series 18AWG Socket Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
