Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 64320-1301Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2290504 |
| Product Range | CMC 64320 Series |
| Also Known As | 643201301, 64320-1301 |
| Your Part Number | |
| Technical Datasheet |
7,978 In Stock
3,600 more incoming. You can reserve stock now
61 Delivery in 1-2 Business Days(SG stock)
4,423 Delivery in 3-4 Business Days(UK stock)
3,494 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 10+ | NT$25.120 |
| 100+ | NT$24.470 |
| 500+ | NT$23.710 |
| 1000+ | NT$22.950 |
| 2000+ | NT$22.190 |
| 3000+ | NT$21.430 |
Price for:Each
Minimum: 10
Multiple: 10
NT$251.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 64320-1301Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2290504 |
| Product Range | CMC 64320 Series |
| Also Known As | 643201301, 64320-1301 |
| Technical Datasheet | |
| Accessory Type | Wire Cap |
| For Use With | Molex CMC 64320, 64318 Series Receptacle Connectors |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Product Range | CMC 64320 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Sealed-connection system using matte-seal technology for CP 0.635 and 1.50mm terminals
- Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
- High-density system due to compact-connector
- System offers several colour codings and mechanical polarization
- For IP6K7 & IP6K9 sealing, a blind plug is available to close 0.60/1.50/2.80mm terminal cavities
- Wide range of standard headers and standardized cut-out header shapes
- 32-circuit wire-to wire male header is designed for either bracket or clip mounting
- Blind plugs available to close unused connector cavities
Applications
Automotive, Commercial Vehicle
Technical Specifications
| Accessory Type | Wire Cap |
|---|---|
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Molex CMC 64320, 64318 Series Receptacle Connectors |
|---|---|
| Product Range | CMC 64320 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00489 |
