Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71439-1164...
Order Code1012236
Product RangePMC Mezzanine 71439
Also Known AsGTIN UPC EAN: 800754350013
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No71439-1164...
Order Code1012236
Product RangePMC Mezzanine 71439
Also Known AsGTIN UPC EAN: 800754350013
Technical Datasheet
Mezzanine Connector TypeReceptacle
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangePMC Mezzanine 71439
Contact Termination TypeSurface Mount
Alternatives for 71439-1164...
1 Product Found
Product Overview
- Multiple stack heights 8.00-15.00mm (.315-.591")
- Leaf-style contact design
- Low mating forces
- Select 30u" Gold plating on contact
- LCP housing
- Anti-flux intrusion feature
Technical Specifications
Mezzanine Connector Type
Receptacle
Contact Material
Phosphor Bronze
Product Range
PMC Mezzanine 71439
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002543
