Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71764-0130Copy
Manufacturer Standard Lead Time27 weeks
Order Code3222015
Product RangeC-Grid 71764 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$237.660 |
| 10+ | NT$214.060 |
| 100+ | NT$184.960 |
| 250+ | NT$174.610 |
| 500+ | NT$170.740 |
| 1000+ | NT$166.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$237.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71764-0130Copy
Manufacturer Standard Lead Time27 weeks
Order Code3222015
Product RangeC-Grid 71764 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeC-Grid 71764 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector Body MaterialThermoplastic Body
Connector OrientationRight Angle
Contact Current Rating3A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Thermoplastic Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
30Contacts
Product Range
C-Grid 71764 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Connector Orientation
Right Angle
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00648
