Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-2002Copy
Order Code4815836
Product Range73230 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$562.450 |
| 10+ | NT$477.920 |
| 25+ | NT$447.970 |
| 100+ | NT$416.450 |
| 250+ | NT$386.860 |
| 500+ | NT$379.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$562.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-2002Copy
Order Code4815836
Product Range73230 Series
Technical Datasheet
Cable Length - Imperial5.9"
Connector to Connector90° MMCX Plug to MMCX Plug
Cable Length - Metric150mm
Coaxial Cable TypeRG-178
Connector Type AMMCX PoC Right Angle Plug
Connector Type BMMCX Straight Plug
Impedance50ohm
Jacket Colour-
Product Range73230 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
MMCX PoC Right Angle Plug
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
90° MMCX Plug to MMCX Plug
Coaxial Cable Type
RG-178
Connector Type B
MMCX Straight Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002538
