Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-2183Copy
Manufacturer Standard Lead Time13 weeks
Order Code4815845
Product Range73230 Series
Also Known As732302183, 732302183, 73230-2183
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$398.300 |
| 10+ | NT$338.590 |
| 25+ | NT$325.470 |
| 100+ | NT$312.350 |
| 250+ | NT$299.230 |
| 500+ | NT$286.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$398.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-2183Copy
Manufacturer Standard Lead Time13 weeks
Order Code4815845
Product Range73230 Series
Also Known As732302183, 732302183, 73230-2183
Technical Datasheet
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Coaxial Cable TypeRG-316
Connector Type APigtail
Impedance50ohm
Jacket Colour-
Product Range73230 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
17.7"
Coaxial Cable Type
RG-316
Impedance
50ohm
Product Range
73230 Series
Cable Length - Metric
450mm
Connector Type A
Pigtail
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008587
