Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6120..Copy
Manufacturer Standard Lead Time11 weeks
Order Code4209413
Product Range73230 Series
Your Part Number
140 In Stock
Need more?
140 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$392.600 |
| 10+ | NT$353.500 |
| 25+ | NT$337.570 |
| 100+ | NT$313.970 |
| 250+ | NT$306.370 |
| 500+ | NT$298.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$392.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6120..Copy
Manufacturer Standard Lead Time11 weeks
Order Code4209413
Product Range73230 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorMHF1-Type Plug to SMA Bulkhead Jack
Cable Length - Metric305mm
Coaxial Cable Type1.37mm
Connector Type AIPEX MHF1 LK Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
IPEX MHF1 LK Plug
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
MHF1-Type Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088
