Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74546-0402.
Order Code1243977
Product RangeiPass 74546 Series
Also Known AsGTIN UPC EAN: 822348864836
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No74546-0402.
Order Code1243977
Product RangeiPass 74546 Series
Also Known AsGTIN UPC EAN: 822348864836
Technical Datasheet
Connector Type APCI Express x4 38 Position Plug
Connector Type BPCI Express x4 38 Position Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeiPass 74546 Series
Technical Specifications
Connector Type A
PCI Express x4 38 Position Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Connector Type B
PCI Express x4 38 Position Plug
Cable Length - Metric
2m
Product Range
iPass 74546 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3