Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74742-0002Copy
Order Code1520115
Product Range74742 Series
Also Known AsGTIN UPC EAN: 822348529100
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No74742-0002Copy
Order Code1520115
Product Range74742 Series
Also Known AsGTIN UPC EAN: 822348529100
Technical Datasheet
Connector Type ASFP Plug
Connector Type BSFP Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range74742 Series
Technical Specifications
Connector Type A
SFP Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Connector Type B
SFP Plug
Cable Length - Metric
2m
Product Range
74742 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1495
