Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79109-1019Copy
Manufacturer Standard Lead Time28 weeks
Order Code3862757
Product RangeMilli-Grid 79109 Series
Also Known As791091019, 79109-1019
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$260.620 |
| 10+ | NT$239.010 |
| 100+ | NT$217.400 |
| 250+ | NT$213.060 |
| 500+ | NT$208.710 |
| 1000+ | NT$204.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$260.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79109-1019Copy
Manufacturer Standard Lead Time28 weeks
Order Code3862757
Product RangeMilli-Grid 79109 Series
Also Known As791091019, 79109-1019
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector TypeFemale Receptacle
Connector MountingSurface Mount
Product RangeMilli-Grid 79109 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating1A
Contact Termination TypeSolder
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Type
Female Receptacle
Product Range
Milli-Grid 79109 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
2mm
No. of Contacts
40Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
1A
SVHC
To Be Advised
Alternatives for 79109-1019
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002313
