Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79540-5067Copy
Manufacturer Standard Lead Time45 weeks
Order Code3289530
Product Range79540 Series
Also Known As795405067, 79540-5067
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,456.410 |
| 5+ | NT$1,453.470 |
| 10+ | NT$1,450.520 |
| 25+ | NT$1,447.570 |
| 50+ | NT$1,416.520 |
| 100+ | NT$1,388.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,456.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79540-5067Copy
Manufacturer Standard Lead Time45 weeks
Order Code3289530
Product Range79540 Series
Also Known As795405067, 79540-5067
Technical Datasheet
Product Range79540 Series
Current Rating3A
Voltage Rating VAC-
USB Standard-
No. of USB Ports2 Ports
USB Connector TypeUSB Type A, USB Type C
No. of Outlets-
Connector ColourBlack
Connector MountingPanel Mount
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
79540 Series
Voltage Rating VAC
-
No. of USB Ports
2 Ports
No. of Outlets
-
Connector Mounting
Panel Mount
Current Rating
3A
USB Standard
-
USB Connector Type
USB Type A, USB Type C
Connector Colour
Black
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
