Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79576-2111
Order Code1244007
Product RangeiPass 79576 Series
Also Known AsGTIN UPC EAN: 822350138819
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No79576-2111
Order Code1244007
Product RangeiPass 79576 Series
Also Known AsGTIN UPC EAN: 822350138819
Technical Datasheet
Connector Type AMini SAS Plug, 36 Way
Connector Type BMini SAS Plug, 36 Way
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourBlack
Product RangeiPass 79576 Series
Technical Specifications
Connector Type A
Mini SAS Plug, 36 Way
Cable Length - Imperial
11.8"
Jacket Colour
Black
Connector Type B
Mini SAS Plug, 36 Way
Cable Length - Metric
300mm
Product Range
iPass 79576 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05612