Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-0007
Order Code2677764
Product Range79758 Series
Also Known AsGTIN UPC EAN: 884982052703
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | NT$34.930 |
| 100+ | NT$29.020 |
| 500+ | NT$26.230 |
| 1000+ | NT$25.300 |
| 2000+ | NT$24.370 |
| 3000+ | NT$23.440 |
Price for:Each
Minimum: 10
Multiple: 10
NT$349.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-0007
Order Code2677764
Product Range79758 Series
Also Known AsGTIN UPC EAN: 884982052703
Technical Datasheet
Connector to ConnectorKK 254 Crimp Terminal Socket to KK 254 Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range79758 Series
Jacket ColourBlack
Technical Specifications
Connector to Connector
KK 254 Crimp Terminal Socket to KK 254 Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
79758 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015