Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 83000-9502Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 3863723 |
| Product Range | 83000 Series |
| Also Known As | 830009502, 83000-9502 |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5000+ | NT$58.450 |
| 15000+ | NT$52.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
NT$292,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 83000-9502Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 3863723 |
| Product Range | 83000 Series |
| Also Known As | 830009502, 83000-9502 |
| Technical Datasheet | |
| For Use With | Molex 83611, 83619, 83612, 83614 Series D Sub Housing Connectors |
| Contact Gender | Socket |
| D Sub Contact Type | Socket (Female) |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 26AWG |
| Wire Size AWG Min | 28AWG |
| Contact Termination Type | Crimp |
| Product Range | 83000 Series |
Technical Specifications
| For Use With | Molex 83611, 83619, 83612, 83614 Series D Sub Housing Connectors |
|---|---|
| D Sub Contact Type | Socket (Female) |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 28AWG |
| Product Range | 83000 Series |
| Contact Gender | Socket |
|---|---|
| Contact Material | Beryllium Copper |
| Wire Size AWG Max | 26AWG |
| Contact Termination Type | Crimp |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
