Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No84729-0001Copy
Manufacturer Standard Lead Time17 weeks
Order Code9652850
Product Range84729 Series
Also Known As847290001, 847290001, 84729-0001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,219.410 |
| 5+ | NT$2,052.890 |
| 10+ | NT$1,886.370 |
| 25+ | NT$1,768.420 |
| 50+ | NT$1,683.960 |
| 100+ | NT$1,603.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,219.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No84729-0001Copy
Manufacturer Standard Lead Time17 weeks
Order Code9652850
Product Range84729 Series
Also Known As847290001, 847290001, 84729-0001
Technical Datasheet
Connector to ConnectorType A Receptacle to Free End
Cable Length - Metric152mm
Cable Length - Imperial6"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range84729 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 84729-0001 is a 152mm black sealed industrial USB 2.0 Cable with a type-A receptacle on one end and pigtail/free/stripped on other end. The 84729 series fully shielded cable comes with the 28AWG 4-conductors. The PBT receptacle features gold-plated phosphor bronze contacts.
- Fully shielded for EMI/RFI protection
Applications
Industrial, Commercial, Consumer Electronics, Automotive
Technical Specifications
Connector to Connector
Type A Receptacle to Free End
Cable Length - Imperial
6"
Jacket Colour
Black
Product Range
84729 Series
Cable Length - Metric
152mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020088
