Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No8580121Copy
Order Code1512050
Also Known AsGTIN UPC EAN: 800754226967
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No8580121Copy
Order Code1512050
Also Known AsGTIN UPC EAN: 800754226967
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use With-
Current Rating-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
