Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 874390800Copy |
| Order Code | 1355871 |
| Product Range | Pico-SPOX 87439 Series |
| Also Known As | 87439-0800, GTIN UPC EAN: 800754313278 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 874390800Copy |
| Order Code | 1355871 |
| Product Range | Pico-SPOX 87439 Series |
| Also Known As | 87439-0800, GTIN UPC EAN: 800754313278 |
| Technical Datasheet | |
| Product Range | Pico-SPOX 87439 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 8Ways |
| Pitch Spacing | 1.5mm |
| For Use With | Molex Pico-SPOX 87421 Series Female Crimp Terminals |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for 874390800
1 Product Found
Product Overview
Pico-SPOX Wire to Board Connectors provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Friction lock for secure mating retention
- Polarization keys prevents mis-mating during assembly
- SMT-type plug header
- Saves 30% space compared with 2.00mm wire-to-board connector system
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
| Product Range | Pico-SPOX 87439 Series |
|---|---|
| No. of Positions | 8Ways |
| For Use With | Molex Pico-SPOX 87421 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1.5mm |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00012 |
