Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87779-1001Copy
Manufacturer Standard Lead Time24 weeks
Order Code1078534
Product RangeSerial ATA 87779 Series
Also Known As877791001, 87779-1001
Your Part Number
183 In Stock
Need more?
183 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$286.460 |
| 10+ | NT$257.820 |
| 25+ | NT$242.540 |
| 100+ | NT$225.350 |
| 250+ | NT$210.070 |
| 500+ | NT$202.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$286.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87779-1001Copy
Manufacturer Standard Lead Time24 weeks
Order Code1078534
Product RangeSerial ATA 87779 Series
Also Known As877791001, 87779-1001
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts22Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeSerial ATA 87779 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating1.5A
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Power segment key available in device plug
- Device plugs without flanged tabbed housing versions are available
- Wide product range
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Type
Female Receptacle
Product Range
Serial ATA 87779 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
1.27mm
No. of Contacts
22Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
1.5A
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
