Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No88732-9400.Copy
Order Code1201899
Product Range68593 Series
Also Known AsGTIN UPC EAN: 800754342179
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No88732-9400.Copy
Order Code1201899
Product Range68593 Series
Also Known AsGTIN UPC EAN: 800754342179
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB Standard-
Jacket Colour-
Electronic Marking-
Product Range68593 Series
Product Overview
- Metal shielding on all sides
- Grounding fingers
- Bevelled metal pins
- Small footprint
- Detent lock
- 5,000 mating cycles
- Keying feature
- Halogen-free receptacles
- Simple edge-contact beam geometry of connector shell
- Over-mode process, Pick and place area on connector shell used for receptacles
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
-
Product Range
68593 Series
Cable Length - Metric
5m
USB Standard
-
Electronic Marking
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
