Print Page
88768-5300
Inter Series Adapter Cable Assembly, DMS-59 Plug to 2x DVI-I Receptacle, 7.9 ", 200 mm, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 88768-5300Copy |
| Order Code | 1322867 |
| Also Known As | GTIN UPC EAN: 756054581629 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 88768-5300Copy |
| Order Code | 1322867 |
| Also Known As | GTIN UPC EAN: 756054581629 |
| Technical Datasheet | |
| Connector to Connector | DMS-59 Plug to 2x DVI-I Receptacle |
| Jacket Colour | Black |
Product Overview
The 88768-5300 is a 0.2m 30VAC through-hole Adapters Cable Assembly with male DMS-59 plug to female DVI-I socket connections and black jacket.
- Round wire/cable
- 100Ω Impedance
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
| Connector to Connector | DMS-59 Plug to 2x DVI-I Receptacle |
|---|
| Jacket Colour | Black |
|---|
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ireland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .074 |
