Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90131-0928
Order Code3865335
Product RangeC-Grid III 90131 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$96.360 |
| 10+ | NT$81.830 |
| 100+ | NT$80.910 |
| 250+ | NT$78.990 |
| 500+ | NT$77.060 |
| 1000+ | NT$75.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$96.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90131-0928
Order Code3865335
Product RangeC-Grid III 90131 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90131 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
C-Grid III 90131 Series
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (1)
Alternatives for 90131-0928
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001