Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90151-2140 .
Order Code1508791
Product RangeC-Grid 90151
Also Known AsGTIN UPC EAN: 800753671218
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No90151-2140 .
Order Code1508791
Product RangeC-Grid 90151
Also Known AsGTIN UPC EAN: 800753671218
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
Connector MountingThrough Hole Mount
Product RangeC-Grid 90151
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Alternatives for 90151-2140 .
3 Products Found
Product Overview
- 2.54mm pitch dual row board-to-board C-Grid connector system
- Press-fit compliant pin provides design flexibility
- Pre-assembled FFC and IDT connector assemblies
Applications
Automotive, Consumer Electronics, Communications & Networking, Lighting, Medical
Technical Specifications
Connector Systems
Signal
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Pitch Spacing
2.54mm
Product Range
C-Grid 90151
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001