Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90663-1202
Order Code1012190
Product RangeQF-50 90663
Also Known AsGTIN UPC EAN: 800753664968
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No90663-1202
Order Code1012190
Product RangeQF-50 90663
Also Known AsGTIN UPC EAN: 800753664968
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole
Product RangeQF-50 90663
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Product Overview
- 2.54mm pitch QF-50 90663 series PCB shrouded header
- MIL keying with latch/eject levers
- Polyester material
- Current rating of 2.5A
- Voltage rating is 250 VAC/DC
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
QF-50 90663
Contact Material
Brass
Connector Type
PCB Header
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
