Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No92316-0615
Order Code1506952
Product RangePicoflex 92316 Series
Also Known AsGTIN UPC EAN: 800753856073
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No92316-0615
Order Code1506952
Product RangePicoflex 92316 Series
Also Known AsGTIN UPC EAN: 800753856073
Technical Datasheet
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
Connector Pitch1.27mm
Product RangePicoflex 92316 Series
Cable Assembly Type-
Product Overview
Picoflex IDT Connectors provide a versatile connection for high-density power and signal ribbon-cable applications. These compact Picoflex IDT headers and receptacles are ideal solution for limited space with 1.27mm industry-standard cable.
- Strong one-piece upper housing
- Robust multi-point contacts
- Locking and cable strain relief
Applications
Automotive, Consumer Electronics, Industrial, Communications & Networking, Medical
Technical Specifications
Connector to Connector
PF50 Receptacle to PF50 Receptacle
Product Range
Picoflex 92316 Series
Connector Pitch
1.27mm
Cable Assembly Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001