Print Page
93600-0037
Cable Gland, GWconnect 93600 Series, M20 x 1.5, Nylon (Polyamide), Light Grey, 3.5 mm, 12.5 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93600-0037Copy
Manufacturer Standard Lead Time25 weeks
Order Code2918209
Product RangeGWconnect 93600 Series
Also Known As936000037, 7000.6839.0, 93600-0037
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$134.520 |
| 10+ | NT$114.150 |
| 100+ | NT$97.010 |
| 250+ | NT$90.870 |
| 500+ | NT$86.340 |
| 1000+ | NT$82.140 |
Price for:Each
Minimum: 1
Multiple: 1
NT$134.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0037Copy
Manufacturer Standard Lead Time25 weeks
Order Code2918209
Product RangeGWconnect 93600 Series
Also Known As936000037, 7000.6839.0, 93600-0037
Technical Datasheet
Product RangeGWconnect 93600 Series
Thread Size - MetricM20 x 1.5
Cable Gland MaterialNylon (Polyamide)
Gland ColourLight Grey
Cable Diameter Min3.5mm
Cable Diameter Max12.5mm
IP / NEMA RatingIP66
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Plastic cable gland with washer & gaskets for use with size 3A plastic enclosures
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
3.5mm
IP / NEMA Rating
IP66
Thread Size - Metric
M20 x 1.5
Gland Colour
Light Grey
Cable Diameter Max
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84849000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
