Print Page
93601-0696
Dust Cap / Cover, Grey, IP66/IP67, Cover, Molex 3A Size 21 x 21 Housings and Female Inserts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-0696Copy
Manufacturer Standard Lead Time9 weeks
Order Code4667956
Product RangeGWconnect STD 93601 Series
Also Known As936010696, 7803.6801.0, 93601-0696
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$202.950 |
| 10+ | NT$183.740 |
| 100+ | NT$140.850 |
| 250+ | NT$132.210 |
| 500+ | NT$125.800 |
| 1000+ | NT$119.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$202.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0696Copy
Manufacturer Standard Lead Time9 weeks
Order Code4667956
Product RangeGWconnect STD 93601 Series
Also Known As936010696, 7803.6801.0, 93601-0696
Technical Datasheet
Accessory TypeCover
For Use WithMolex 3A Size 21 x 21 Housings and Female Inserts
Connector Body MaterialNylon (Polyamide) Body
Product RangeGWconnect STD 93601 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Molex 3A Size 21 x 21 Housings and Female Inserts
Product Range
GWconnect STD 93601 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
