Print Page
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,524.940 |
| 5+ | NT$10,852.190 |
| 10+ | NT$10,518.960 |
| 25+ | NT$10,094.970 |
| 50+ | NT$9,893.080 |
| 100+ | NT$9,691.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,524.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93605-0079Copy
Order Code2918285
Product Range93605
Also Known As936050079, 8500.7940.0, 93605-0079
Technical Datasheet
For Use With10A Crimp Contacts
Product Range93605
Product Overview
- Extraction tool with metal handle for 10A crimp contacts
Technical Specifications
For Use With
10A Crimp Contacts
Product Range
93605
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173

