Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93640-0022Copy
Manufacturer Standard Lead Time31 weeks
Order Code2889484
Product RangeML-XT XRC 93640
Also Known AsGTIN UPC EAN: 191128408158
Your Part Number
9,898 In Stock
Need more?
9,898 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 10+ | NT$24.360 |
| 100+ | NT$16.660 |
| 500+ | NT$15.890 |
| 1000+ | NT$13.860 |
| 2000+ | NT$13.850 |
| 3000+ | NT$13.830 |
Price for:Each
Minimum: 10
Multiple: 10
NT$243.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93640-0022Copy
Manufacturer Standard Lead Time31 weeks
Order Code2889484
Product RangeML-XT XRC 93640
Also Known AsGTIN UPC EAN: 191128408158
Technical Datasheet
Product RangeML-XT XRC 93640
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min-
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCTo Be Advised
Product Overview
- 93640 series ML-XT / XRC male (pin) solid terminal
- Durability of 100 mating cycles max
- Copper alloy material and nickel material plating mating
- Nickel material - plating termination
- Suitable for power, wire-to-wire applications
- Crimp or compression termination interface style
- 14AWG wire size
- 13A current - maximum per contact
Technical Specifications
Product Range
ML-XT XRC 93640
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex ML-XT 93444 Series Receptacle Housing Connectors
Contact Plating
Nickel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
